Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 270-544
- Mfr. Part No.:
- 1415901
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $38.20
View bulk pricing optionsSubtotal (1 unit)*
$47.94
(exc. GST)
$52.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.94 | - |
| 10 + | $44.12 | $38.20 |
*price indicative
- RS Stock No.:
- 270-544
- Mfr. Part No.:
- 1415901
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14159 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14159 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for demanding applications, delivering reliability and efficiency in industrial environments. With a robust construction and three-position connectivity, this cable ensures superior signal transmission and durability. It features an angled M8 plug and socket, allowing for easier installation in tight spaces.
Dual LED status indicators provide clear visual diagnostics
Housed in flame retardant materials for added safety
Supports a broad temperature range for diverse operational environments
IP65 IP67 and IP68 ratings offer superior protection against dust and water
Related links
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 0.5 m
