Molex Straight to Industrial Automation Cable Assembly, 0.042 m
- RS Stock No.:
- 508-491
- Mfr. Part No.:
- 1210230240
- Brand:
- Molex
Subtotal (1 pack of 120 units)*
$404.28
(exc. GST)
$444.71
(inc. GST)
Add 1 pack to get free delivery
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $404.28 | $3.369 |
*price indicative
- RS Stock No.:
- 508-491
- Mfr. Part No.:
- 1210230240
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | 121023 | |
| Jacket Colour | Black | |
| Cable Length | 0.042m | |
| Connector Type A | Straight | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Automation Cable Assembly | ||
Series 121023 | ||
Jacket Colour Black | ||
Cable Length 0.042m | ||
Connector Type A Straight | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The TE Connectivity Innovative product is designed for reliability and compliance in diverse environments. Tailored for industries that adhere to stringent regulations, it excels in providing peace of mind through its robust engineering and status as an active component. The advanced engineering number signifies its significance within its series, ensuring users access a component that marries quality with environmental responsibility. With meticulous attention to multiple environmental compliance standards, this product aligns effortlessly with initiatives aimed at reducing ecological impact while maintaining operational excellence. Ideal for projects that require a compliant solution, it stands as a testament to forward-thinking engineering principles.
Engineered to meet stringent compliance standards including China RoHS and EU RoHS
Features low-halogen status, contributing to environmentally friendly applications
Complies with REACH SVHC containment directives for enhanced safety
Supported by multiple industry compliance documents for robust validation
Backed by comprehensive compliance statements for added assurance
Suitable for use in sensitive environments where compliance is paramount
Related links
- Molex Industrial Automation Cable Assembly, 10 m
- Molex Industrial Automation Cable Assembly, 0.5 m
- Molex Female Male Industrial Automation Cable Assembly, 1 m
- Molex Female Male Industrial Automation Cable Assembly, 2 m
- Molex Female Industrial Automation Cable Assembly, 1 m
- Molex Female Industrial Automation Cable Assembly, 3 m
- Molex Female Industrial Automation Cable Assembly, 0.5 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Industrial Automation Cable Assembly, 10 m
