Molex Female 5 way M12, Right Angle to Male M12, Straight Cordset, 20 m

Subtotal (1 unit)*

$504.33

(exc. GST)

$554.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$504.33

*price indicative

RS Stock No.:
323-660
Distrelec Article No.:
303-86-682
Mfr. Part No.:
1205010215
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Cable Length

20m

Jacket Colour

Grey

Number of Contacts A

5

Connector Type A

M12, Right Angle

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12, Straight

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset features 5 Poles, L-Coded, with a Female (90°) to Male (Straight) connection. It has 16 AWG Gray TPU WSOR Cable and a 20m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy