Molex Female 4 way M12, Right Angle to Male M12, Straight Cordset, 20 m

Subtotal (1 unit)*

$617.62

(exc. GST)

$679.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$617.62

*price indicative

RS Stock No.:
323-753
Distrelec Article No.:
303-86-667
Mfr. Part No.:
1205010155
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Jacket Colour

Black

Cable Length

20m

Number of Contacts A

4

Connector Type A

M12, Right Angle

Connector Gender A

Female

Connector Type B

M12, Straight

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset, 4 Poles, L-Coded, Female (Straight) to Male (90°), 14 AWG, Black TPU WSOR Cable, 20m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy