Molex Male 8 way M12, Straight to Pigtail Connector, 300 mm
- RS Stock No.:
- 508-306
- Mfr. Part No.:
- 1200705209
- Brand:
- Molex
Subtotal (1 bag of 20 units)*
$461.22
(exc. GST)
$507.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $461.22 | $23.061 |
*price indicative
- RS Stock No.:
- 508-306
- Mfr. Part No.:
- 1200705209
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120070 | |
| Product Type | Connector | |
| Jacket Material | PVC | |
| Cable Length | 300mm | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Pigtail | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | chemSHERPA, CSA LR6837, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120070 | ||
Product Type Connector | ||
Jacket Material PVC | ||
Cable Length 300mm | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Pigtail | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals chemSHERPA, CSA LR6837, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) receptacle combines innovative design with robust functionality, tailored for circular industrial applications. Featuring eight poles and PG9 mounting threads, this male connector ensures dependable performance in diverse environments. It boasts a resilient construction, utilising nickel-plated brass for enhanced durability, while maintaining a sleek, Compact profile. The product is certified for IP67 ingress protection and NEMA 6 rating, making it suitable for demanding operational conditions. Designed for seamless integration, the connector supports UL 1061 leads and operates efficiently within a wide temperature range, from -25° to +90°C. With its length of 0.30m, the micro-change (M12) receptacle is a versatile solution for industrial connectivity needs, championing both compliance and ease of use.
Robust IP67 rating ensures protection against dust and water ingress
Compatible with a wide temperature range promoting versatility across applications
Compact and lightweight design allows for easy installation in tight spaces
External thread coupling type provides a secure and stable connection
Constructed with lead free components to support environmental compliance
Designed to facilitate easy panel mounting for straightforward integration
Certified by CSA and UL ensuring reliability in electrical safety standards
Related links
- Molex Male 8 way M12 1 m
- Brad from Molex Male 8 way Straight to 8 way Unterminated Circular Connector, 300 mm
- Molex Male 8 way M12 Straight Cordset, 5 m
- Brad from Molex Male 8 way M12 Micro Change 6.4 mm
- Brad from Molex Male 8 way M12 2 m
- SICK Male 8 way M12 to Male 8 way M12 Male Connector Connector Cable, 300 mm
- Molex Male 8 way Male to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 5 way M12 300 mm
