Phoenix Contact Male 5 way M12, Straight to 5 way Straight Actuator/Sensor Cable, 2 m

Subtotal (1 pack of 10 units)*

$378.12

(exc. GST)

$415.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$378.12$37.812

*price indicative

RS Stock No.:
497-431
Mfr. Part No.:
1409606
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

2m

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

5

Voltage

30V

Standards/Approvals

FT4, IEC 61076-2-101, PLTC and ITC, UL AWM Style 2517, UL/cUL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor or actuator cable is a 5-position cable made of yellow PVC material. It features a straight M12 plug with coding of type A on one end and a free cable end on the other. The cable has a length of 2 meters.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy