Phoenix Contact Female 5 way Straight to Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$391.83

(exc. GST)

$431.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.83

*price indicative

RS Stock No.:
497-317
Mfr. Part No.:
1150674
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PRC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

5m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Voltage

690V

Standards/Approvals

IEC 61535, IEC 61984, UL 2238

COO (Country of Origin):
PL
The Phoenix Contact Assembled installation cable is designed to ensure robust connectivity for a variety of applications. Featuring a sleek design and high quality materials, it offers excellent performance and reliability in both indoor and outdoor settings. With a colour coded configuration, this product simplifies installation while meeting stringent safety standards. Designed for versatility, it is suitable for environments exposed to salt aerosols and direct sunlight, proving its worth in demanding conditions. The cable’s exceptional rated voltage and current capabilities enhance its utility in industrial applications, upholding performance consistency during significant power demands.

Facilitates easy identification with colour coding

Robust design allows for reliable performance under stress

Enhanced protection against moisture and dust ingress

Streamlines installation processes saving valuable time

Compatible with a range of accessories for added versatility

Engineered with safety features to maintain operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy