Phoenix Contact Female 5 way M12, Straight to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 248-2309
- Mfr. Part No.:
- 1446333
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$46.49
(exc. GST)
$51.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 13 November 2026
- Plus 24 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.49 |
*price indicative
- RS Stock No.:
- 248-2309
- Mfr. Part No.:
- 1446333
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 0-PVC/M12FS, SAC-4P-10 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 0-PVC/M12FS, SAC-4P-10 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact 0-PVC/M12FS, SAC-4P-10 Series Sensor Actuator Cable, 10m Length, 0.34mm² Cross Sectional Area - 1446333
This sensor actuator cable is designed for standard applications requiring reliable connectivity in automation systems. With a length of 10m, this PVC sensor cable offers robust performance, featuring a straight M12 connector with 4-position configuration. Its excellent temperature rating and protective features make this cable suitable for various environments.
Features & Benefits
• Unshielded design simplifies installation and reduces costs
• High current rating of 4A supports various devices
• IP65, IP67, and IP68 ratings ensure dust and water resistance
• Operating temperature range from -25°C to +80°C for durability
• Conductor made from bare Cu litz wires for optimal conductivity
• Flame-retardant according to UL 94 HB standards for safety
Applications
• Used for connecting sensors to automation controllers
• Ideal for moisture-prone environments requiring robust protection
• Suitable for industrial machinery needing high reliability
• Designed for demanding flexibility and resilience
What is the minimum bend radius for this cable during installation?
The cable has a minimum bend radius of 24mm for fixed installations and 47mm for movable applications, ensuring optimal performance without damaging the cable structure.
How does the IP rating impact its installation?
The IP65, IP67, and IP68 ratings indicate that this cable is well protected against dust, water ingress, and immersion, making it suitable for challenging environments.
Can this cable withstand extreme temperatures?
Yes, it operates efficiently between -25°C and +80°C, making it versatile for various applications in different temperature extremes.
Related links
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
