Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 794-4405
- Mfr. Part No.:
- 1404085
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.33
(exc. GST)
$43.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.33 | - |
| 10 - 24 | $38.36 | 2% |
| 25 - 49 | $36.70 | 6% |
| 50 + | $35.61 | 9% |
*price indicative
- RS Stock No.:
- 794-4405
- Mfr. Part No.:
- 1404085
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P-5.0-600/M12FS FB | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K, IP68 | |
| Standards/Approvals | M12 connector IEC 61076-2-101, FDA 21 CFR 177.2600, DIN VDE 0472 part 815 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P-5.0-600/M12FS FB | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K, IP68 | ||
Standards/Approvals M12 connector IEC 61076-2-101, FDA 21 CFR 177.2600, DIN VDE 0472 part 815 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with Plastic Knurl
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with plastic knurl and Grey RAL 7035 PP-EPDM cable with a free end, easy to clean and contamination can easily be seen due to the light coloured plastic moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, in straight and angled versions with a current and voltage rating of 4A at 250V and halogen free cable.
Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue , black and grey wire colours (5 Way)
Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.
Note
Stock numbers 794-4382 and 794-4415 have 3 built in indicator LEDs.
Standards
IEC 61076-2-101
Related links
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 5 m
