Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 496-893
- Mfr. Part No.:
- 1420969
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,995.29
(exc. GST)
$3,294.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,995.29 | $59.906 |
*price indicative
- RS Stock No.:
- 496-893
- Mfr. Part No.:
- 1420969
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 25V | |
| Standards/Approvals | CHINA RoHS, cUL Listed, EU REACH, EU RoHS, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 25V | ||
Standards/Approvals CHINA RoHS, cUL Listed, EU REACH, EU RoHS, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered for demanding applications within the food processing industry, featuring a robust 4-position design. With its high-grade steel knurl and flexible PVC construction, it ensures durability and reliability in harsh environments. The cable boasts a 10-metre length, making it an ideal solution for varied installations, while the A-coded M12 connector guarantees secure connectivity. Designed to withstand extreme temperatures ranging from -40 °C to 80 °C, this cable remains functional in both fixed and flexible installations. The IP65 to IP69K protection ratings affirm its resistance to dust and moisture, assuring safe operation in challenging conditions. The product is also fully compliant with international standards, providing peace of mind for users seeking dependable performance.
Robust construction ensures long lasting performance in demanding environments
Flexible design accommodates various installation needs with ease
A coded M12 connector provides secure and reliable connection points
Wide temperature range supports diverse application scenarios
High protection ratings guard against dust and moisture ingress
Made from high grade materials for enhanced durability and reliability
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 25 m
