Phoenix Contact Male 3 way M12, Straight to Female 3 way M12, Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 496-851
- Mfr. Part No.:
- 1502303
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,471.78
(exc. GST)
$4,918.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,471.78 | $89.436 |
*price indicative
- RS Stock No.:
- 496-851
- Mfr. Part No.:
- 1502303
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Yellow | |
| Cable Length | 1m | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP68, IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Yellow | ||
Cable Length 1m | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP68, IP67, IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed for reliable connections in various industrial applications. With its robust construction and innovative design, it ensures optimal performance in demanding environments. The cable features a durable PUR/PVC outer sheath, combined with exceptional mechanical flexibility, making it ideal for both fixed and flexible installations. Engineered to meet stringent electrical standards, it delivers a nominal voltage of 48 V AC and 60 V DC, allowing for a wide range of uses. This Sensor and actuator cable guarantees longevity and reliability, ensuring seamless integration into existing systems while maintaining high standards of safety and functionality.
Three-position configuration provides versatility for different applications
Compatibility with M12 connectors ensures widespread usability
Robust flammability rating ensures enhanced safety and reduced risk of fire hazards
Excellent insulation resistance promotes reliable performance over time
Designed for high bending cycles, ensuring flexibility and durability in dynamic environments
IP65, IP67, and IP68 ratings offer comprehensive protection against dust and water ingress
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 10 m
