Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-743
Mfr. Part No.:
1424921
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

10m

Connector Gender A

Male

Connector Type A

Angled Plug M12

Number of Contacts A

3

Connector Type B

Free Cable End

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is designed for reliable connections in demanding automation environments. With its three-position layout and angled M12 plug, it provides efficient signal transmission while maintaining a compact form factor. The cable, made from high-quality PVC and featuring yellow insulation, is suitable for various industrial applications. It boasts an impressive operational temperature range, allowing it to function effectively even in extreme conditions. This cable not only meets but exceeds industry standards, ensuring robust performance and safety. Ideal for integrators and manufacturers seeking durable and flexible cabling solutions, it simplifies installation and enhances overall system reliability.

Angled M12 plug for space efficient installations

Robust PVC construction ensuring durability in harsh environments

Designed with a temperature range suitable for diverse applications

Three position design facilitates effective signal transmission

Non shielded construction minimises complexity in installation

Flame resistant properties enhance safety during operation

Compatible with standard M12 connectors offering flexibility

Lightweight design eases handling and reduces installation effort

Temperature resilience guarantees consistent performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy