Phoenix Contact Free Cable End, Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor
- RS Stock No.:
- 496-708
- Mfr. Part No.:
- 1415943
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-708
- Mfr. Part No.:
- 1415943
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to facilitate seamless electronic connectivity in various industrial applications. This robust cable features a 3-position valve connector CI (9.4 mm) alongside a flexible free cable end, ensuring versatility in installation and use. Built to withstand challenging environments, it offers exceptional durability with a PVC black outer sheath that meets stringent flammability ratings. The cables integration of advanced materials, like TPU for the housing, and its operational temperature range from -40 °C to 80 °C, makes it suitable for demanding applications. Enhanced with a status LED, it provides instant visual feedback, thereby improving diagnostic capabilities and operational reliability.
Incorporates a state of the art valve connector for reliable signal transmission
Constructed from high quality materials ensuring long lasting performance
Compact design allows for easy handling and installation
Features a visual status display for quick diagnostics and troubleshooting
Resistant to various environmental factors increasing operational lifespan
Maintains high insulation resistance for safe and effective performance
Designed for flexibility accommodating complex routing and installation needs
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
