Phoenix Contact Straight to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 496-706
- Mfr. Part No.:
- 1415938
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-706
- Mfr. Part No.:
- 1415938
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24 V ac, 24 V dc | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24 V ac, 24 V dc | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered for versatility in automation applications. Designed with a durable PVC sheath in black RAL 9005, it ensures reliable performance across a wide temperature range, making it ideal for various environments. This cable features a three-position valve connector that allows seamless integration into diverse systems, enhancing operational efficiency. With a cable length of 10 meters, it provides ample reach for connections in industrial settings. Furthermore, its shielded design offers protection against electromagnetic interference, ensuring stable signal transmission. The cable is complemented by a status display LED that allows users to monitor operational integrity at a glance, promoting proactive maintenance and reducing downtime.
Designed for high durability and flexibility across various applications
Free cable end facilitates easy and flexible installation
Integrated status display LED improves monitoring of operational status
Ideal for use in environments with a wide temperature range
Offers robust shielding against electromagnetic interference
TPU materials ensure superior resistance to environmental stressors
Meets rigorous safety standards including RoHS compliance
Related links
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) 10
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm)
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) 10
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) 5
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) Actuator/Sensor Cable, 3 m
