Phoenix Contact Male 5 way M12, Straight to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 496-632
- Mfr. Part No.:
- 1416154
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$95.06
(exc. GST)
$104.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $95.06 | - |
| 10 + | $87.47 | 7% |
*price indicative
- RS Stock No.:
- 496-632
- Mfr. Part No.:
- 1416154
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 24V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for use in demanding industrial environments. This highly flexible, PUR halogen-free cable is specially constructed to be resistant to welding spatter, making it the ideal choice for applications involving robots and drag chains. With its durable orange RAL 2003 outer sheath, this cable not only aids in visual identification but also boasts impressive mechanical properties that ensure long-term reliability and performance. The product features a straight M12 plug coupled with an angled M12 socket, both equipped with three LED indicators for enhanced functionality. Capable of operating in temperatures ranging from -40 °C to 80 °C, it is engineered to excel in various working conditions while maintaining its integrity and effectiveness. The meticulous design also allows for easy installation with a tightening torque of 0.4 Nm, ensuring secure connections for optimal operation.
Highly flexible design allows for ease of movement during operation
Welding spatter resistance increases durability in harsh environments
Three built in LEDs provide clear status indication
Robust outer sheath enhances protection against external damage
Operating temperature range makes it versatile across applications
Designed for rapid diagnostics improving machine uptime
Easy and safe installation enhances user experience
Self extinguishing materials ensure enhanced safety
Environmentally friendly construction meets key regulatory standards
Related links
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
