Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12 Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 496-630
- Mfr. Part No.:
- 1416149
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-630
- Mfr. Part No.:
- 1416149
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, M12 | |
| Connector Gender B | Female | |
| Voltage | 24 V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12, M12 | ||
Connector Gender B Female | ||
Voltage 24 V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to enhance connectivity in industrial applications, particularly for robots and drag chains. Constructed from high-quality PUR material, it is halogen-free and welding sputter-resistant, making it highly suitable for demanding environments. The cable features a robust design with a 1.5-metre length, ensuring reliable signal transmission while maintaining flexibility. With its straightforward M12 connectors, it simplifies installations and enhances operational efficiency. The three LEDs provide a clear status indication, allowing for real-time monitoring and diagnostics. This cable not only meets rigorous industrial standards but also promotes user safety and convenience in automated setups, truly embodying a blend of functionality and reliability.
Utilises high quality PUR materials for enhanced durability
Designed specifically for use with robots and drag chains
Equipped with three status indication LEDs for real time monitoring
Welding sputter resistant construction to ensure long lasting performance
M12 connectors facilitate easy installation without complex procedures
Halogen free design contributes to safer operation in sensitive environments
Robust cable design maintains flexibility even under rigorous conditions
Meets industrial standards for safety and environmental compliance
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Straight to M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 0.5 m
