Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 282-014
- Mfr. Part No.:
- 1416149
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$66.24
(exc. GST)
$72.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.24 |
| 10 + | $60.95 |
*price indicative
- RS Stock No.:
- 282-014
- Mfr. Part No.:
- 1416149
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is specifically designed for reliable performance in demanding environments. This robust cable not only excels in flexibility but also boasts resistance to welding splatter, making it an ideal choice for robotic applications and drag chains. With a vibrant orange outer sheath, it enhances visibility and ensures identification in complex installations.
Dynamic load capacity supports extensive bending cycles maximizing usability
Superior insulation resistance contributes to enhanced electrical safety
Eco friendly design supports recycling initiatives and reduces environmental impact
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Straight to M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 0.5 m
