Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way Angled Socket M8, Right Angle Plug
- RS Stock No.:
- 496-621
- Mfr. Part No.:
- 1415540
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-621
- Mfr. Part No.:
- 1415540
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Right Angle Plug | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Right Angle Plug | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed specifically for robust industrial applications. This cable features a 3-position configuration, allowing efficient data and power transmission, optimised with a 1.5 m length for versatile use in various settings. Constructed from high-quality PVC material in a sleek black colour (RAL 9005), it ensures durability and reliability even in demanding environments.
Optimal cable length provides flexibility to accommodate various setups
Overvoltage and environmental protection ensure safety in industrial use
Compatible with numerous applications from automotive to smart cities
Related links
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
