Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 496-517
- Mfr. Part No.:
- 1424955
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-517
- Mfr. Part No.:
- 1424955
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Straight, Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is engineered for reliable connectivity in demanding environments. With its four-position design and robust construction, this cable ensures stable transmission of signals and power. Designed for versatility, it features an angled M12 plug that allows for easy installation in tight spaces. The high-quality PVC outer sheath provides durability and protection against various external factors, making it suitable for both indoor and outdoor applications. Its impressive operational temperature range ensures performance under extreme conditions, making it ideal for industrial uses. This product is a perfect choice for users seeking a dependable connection solution for sensor and actuator applications.
Angled M12 plug design facilitates installation in restricted areas
Constructed with high quality PVC for enhanced durability
Four position layout ensures effective signal transmission
Suitable for both indoor and outdoor applications
Designed to operate in a wide temperature range for versatile use
Lightweight design allows for easy handling and installation
Meets various industry standards for added reliability
Environmentally friendly materials comply with EU regulations
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Right Angle 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m












