Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way Angled Socket M8, Angled Socket M8 Sensor Actuator
- RS Stock No.:
- 496-497
- Mfr. Part No.:
- 1415890
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-497
- Mfr. Part No.:
- 1415890
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Straight, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Straight, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to cater to rigorous industrial applications. With its robust PVC construction ensuring durability, this cable features a straight M8 plug and angled M8 socket for effortless connectivity. The 3-position layout enables efficient signal transmission, making it ideal for automation and control tasks. Additionally, its exceptional insulation resistance and nominal voltage capabilities offer peace of mind in various operational environments. Designed for both fixed and flexible installations, the cable performs reliably across a broad temperature range, contributing to its versatility in diverse contexts.
Constructed with high quality PVC for enhanced durability and protection
Features a straight plug and angled socket for simplified installation
Designed to operate effectively in a wide range of temperatures
Presents high insulation resistance for increased safety and reliability
Built to withstand a significant number of insertion and withdrawal cycles
Meets rigorous standards for environmental protection and cable performance
Compatible with various automation technologies and applications
Related links
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Female 3 way M8 1.5 m
