Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Actuator/Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-474
Mfr. Part No.:
1425112
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

15m

Jacket Colour

Yellow

Jacket Material

PVC

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12, M12, Straight, Straight

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12, M12, Straight, Straight

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable provides a reliable connection for industrial applications, facilitating seamless data and power transmission in a compact, robust design. Crafted with a 3-position configuration and featuring PVC insulation, this cable is suitable for various environments. Its straight connectors ensure easy installation and optimal functionality. The cable is engineered to withstand challenging conditions, thanks to its impressive electrical properties and durable materials. Ideal for automation and control systems, this product ensures high performance and long-lasting reliability, making it an essential component for modern industrial settings.

Incorporates solid materials that enhance durability and flame resistance

Features easy-to-use connectors for rapid installation

Provides excellent insulation resistance, ensuring safety during operation

Complies with rigorous industry standards for quality and reliability

Facilitates efficient energy transmission with low current loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy