Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M8, Right Angle Plug Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-398
Mfr. Part No.:
1415533
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Angled Socket M8, Right Angle Plug

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed for efficient connectivity in automation systems. Ideal for industrial applications, this cable features a robust construction that ensures reliable performance in demanding environments. With a configuration of 3 positions and M12 and M8 connectors, it caters to versatile connection scenarios.

Black RAL 9005 sheath provides an aesthetic finish while offering significant protection

Incorporated shielding reduces interference for stable performance

Temperature range of -25 °C to 80 °C supports diverse operational environments

Degree of protection IP67 and IP68 defends against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy