Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator Cable,

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-267
Mfr. Part No.:
1417699
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14176

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

600mm

Jacket Colour

Black, Grey

Connector Type A

M8, M8, Straight, Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

M8, M8, Straight, Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is engineered for robust applications, optimally designed with a black-grey PUR insulation that ensures durability and flexibility. This highly versatile cable, featuring a straight M8 plug and socket configuration, is suitable for a wide range of industrial environments, offering superior performance in electrical and signal transmission. Its design caters to various operational needs, managing up to 4 Amps with a nominal voltage of 48 V AC and 60 V DC, making it a reliable choice for automation setups. The product’s halogen-free composition aligns with environmental standards, ensuring safety without compromising functionality. Constructed for longevity, it withstands extreme temperatures, and is resistant to oils, making it ideal for rigorous industrial conditions. Simplified installation is assured with its innovative snap-in locking system, bolstering user convenience and efficiency.

Halogen-free design promotes environmental sustainability

Snap-in fast locking system enables quick and easy installation

Resilient against harsh temperatures ranging from -40 °C to 80 °C

Outstanding resistance to oils and chemicals enhances reliability in diverse settings

Flexible cable conduit capability supports dynamic applications

IP65 IP67 and IP68 ratings guarantee protection against water and dust ingress

Electrical testing ensures 100% functionality before deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy