Phoenix Contact Free Cable End, Free Cable End to Female 5 way Straight, Valve Connector, Valve Connector Sensor
- RS Stock No.:
- 496-245
- Mfr. Part No.:
- 1438639
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-245
- Mfr. Part No.:
- 1438639
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14386 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 5 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14386 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 5 | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for versatility and durability in industrial applications. The product is engineered to provide reliable connectivity with its five-position valve connector, making it ideal for use in dynamic environments. Constructed with high-quality PVC and featuring dual LED indicators, this cable simplifies monitoring and enhances usability. With a generous length of five metres, it accommodates a range of installation scenarios while ensuring resilience against chemical exposure and extreme temperatures. The assembly's thoughtful design also includes a robust sealing material, which guarantees protection against environmental challenges. Whether for automation systems or industrial communications, this cable stands out as an essential component for seamless performance.
Robust construction ensures longevity in demanding environments
Dual LED indicators provide real-time status feedback
Five-metre length offers flexibility in installation
Compatible with various automation systems for enhanced versatility
Designed to withstand extreme temperatures for reliable operation
Shielded design reduces interference for consistent signal quality
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End Straight Valve Connector
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
