Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-790
Mfr. Part No.:
1415528
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Cable Length

1.5m

Jacket Material

PVC

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

3

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

M8, M8, Straight, Straight

Connector Gender B

Female

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of industrial applications. Manufactured with high-quality PVC in a classic black finish (RAL 9005), this cable features a robust construction ideal for effective and reliable signal transmission. Designed for ease of use, it incorporates a straight plug connection for M12 and straight socket connection for M8, offering excellent compatibility across a range of devices.

Complies with industrial standards for safety and reliability

Environmentally friendly construction with low hazardous substance content

Effective for both flexible and fixed installation conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy