Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way Angled Socket M8, Angled Socket M8 Sensor Actuator
- RS Stock No.:
- 494-744
- Mfr. Part No.:
- 1415896
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-744
- Mfr. Part No.:
- 1415896
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14158 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300mm | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, M8, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14158 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300mm | ||
Number of Contacts A 3 | ||
Connector Type A M8, M8, Straight, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable seamlessly integrates advanced connectivity into diverse applications, ensuring reliable performance in demanding environments. Designed with a straight M8 plug and angled socket, it is engineered to withstand operational rigours while delivering high electrical reliability. The robust PVC construction provides excellent insulation characteristics, making it suitable for both fixed and flexible installations. Furthermore, with its integrated LEDs for status indication, you can monitor connectivity at a glance, enhancing troubleshooting and maintenance efficiency. This solution embodies durability and ease of use, ideal for modern automation systems.
The cable is expertly designed to operate effectively in a wide range of ambient temperatures
It features a 3 position structure optimising connection versatility for various applications
The product employs a self extinguishing material for enhanced safety during operation
An impressive degree of protection ensures resilience against dust and moisture ingress
The compact design simplifies installation promoting efficient use of space in control cabinets
It supports high frequency signal transmission ensuring stable performance
Minimal insertion/withdrawal cycles guarantee long lasting usability in high traffic environments
Related links
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Female 3 way M8 1.5 m
