Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator
- RS Stock No.:
- 494-606
- Mfr. Part No.:
- 1415525
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-606
- Mfr. Part No.:
- 1415525
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14155 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | M8, M8, Straight, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | EAC-RoHS, EU RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), UL AWM Style 2464/1729 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14155 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Type B M8, M8, Straight, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals EAC-RoHS, EU RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), UL AWM Style 2464/1729 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable offers superior connectivity for industrial applications, featuring a robust design tailored for reliable performance in demanding environments. Its 3-position configuration ensures precise signal transmission, while the high-quality PVC insulation provides protection against various external influences.
The compact design allows for streamlined routing in tight spaces
Provides effective mechanical protection against external pressures
Features clear coding for straightforward connection assignments
Related links
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight M8 Straight Sensor Actuator Cable,
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
