Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 494-599
- Mfr. Part No.:
- 1415015
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-599
- Mfr. Part No.:
- 1415015
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | Plug | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 48V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A Plug | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 48V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable from phoenix contact is engineered for mobile hydraulics, ensuring reliable data communication and power distribution within harsh environments. Designed with a focus on high performance, it features a 4-position configuration and is constructed from halogen-free PUR material, offering exceptional durability in dynamic applications.
Halogen free materials contribute to a safer working environment
Resistance to hydrolysis and microbes enhancing longevity in diverse settings
Flame resistance compliance provides added safety assurance
Customisable connection options to suit specific application requirements
Related links
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M8 10 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 5 m
