Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 494-598
- Mfr. Part No.:
- 1415012
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-598
- Mfr. Part No.:
- 1415012
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Plug | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Plug | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is specifically designed for mobile hydraulics applications, boasting a reliable and robust construction. Featuring a four-position configuration, the cable is crafted from PUR material, ensuring it remains halogen-free and suitable for demanding environments. With a cable length of 1.5 metres, this product provides flexibility while maintaining high performance during operation. The integration of DEUTSCH DT04-4P connectors enhances its usability, making installation straightforward and effective.
Compliant with EU RoHS and other environmental regulations
Compatible with DEUTSCH connectors for secure connections
Dynamic load capacity supports extensive bending cycles without damage
Related links
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
