Phoenix Contact 3 way Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 3 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-574
Mfr. Part No.:
1415921
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

3

Connector Type A

Free Cable End

Connector Type B

Straight, Valve Connector, Valve Connector

Number of Contacts B

3

Voltage

230V ac, 230V ac

IP Rating

IP65, IP67

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed to deliver reliable connectivity for a wide range of applications. Engineered with high-quality PVC sheathing, it is particularly suited for environments requiring a robust and flexible solution. The three-position design facilitates efficient operation and control, making it an ideal choice for automation tasks. With a length of 3 metres, this cable ensures ample reach while maintaining excellent electrical performance. Its compatibility with valve connectors allows for seamless integration, ensuring that your systems remain operational and efficient. This advanced cable not only meets the highest environmental standards but also demonstrates exceptional resilience against temperature variations and mechanical stress, solidifying its role in various demanding industrial applications.

High quality PVC construction ensures durability and flexibility

Three position configuration optimises signal transmission

3 metre length provides ample reach for versatile installations

Designed for seamless compatibility with valve connectors

Robust performance across a wide range of temperatures

Exemplifies excellent resistance to mechanical stress

Complies with high environmental standards for safety

Ideal for a variety of automation and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy