Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight
- RS Stock No.:
- 494-548
- Mfr. Part No.:
- 1415628
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-548
- Mfr. Part No.:
- 1415628
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for robust performance in various industrial applications. Constructed with high-quality PVC and featuring a 4-position configuration, this cable ensures excellent reliability and safety in demanding environments. Its black RAL 9005 finish not only provides aesthetic appeal but also enhances durability against wear and tear. The plug and socket connectors comply with the A coding standard, promoting seamless integration with existing systems.
Resistant to degradation from oil and moisture enhancing longevity
Encapsulates high manufacturing standards for enhanced safety
Supports high performance requirements with overvoltage category II rating
Related links
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 3 way M12 Right Angle M12 Straight
- Phoenix Contact Male 5 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
