Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,729.52

(exc. GST)

$1,902.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,729.52-
10 +$1,591.697%

*price indicative

RS Stock No.:
282-214
Mfr. Part No.:
1416104
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Orange

Number of Contacts A

5

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is expertly designed for use in robotics and drag chains, ensuring reliable performance even in demanding environments. With a robust outer sheath that is both halogen-free and welding-sputter resistant, this cable exhibits exceptional durability. The five-position M12 connectors offer straightforward integration, featuring A coding for secure connections.

Suitable for both fixed and flexible installations for user convenience

Robust design withstands extreme temperatures for consistent performance

High mechanical data allows for extensive insertion and withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy