Phoenix Contact 3 way Free Cable End to 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 493-735
- Mfr. Part No.:
- 1415925
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-735
- Mfr. Part No.:
- 1415925
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V | |
| Standards/Approvals | EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V | ||
Standards/Approvals EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable serves as a reliable connection solution for automation and control applications. Designed with a robust PVC construction and a valve connector, it ensures high performance in demanding industrial environments. The innovative design features a free cable end and is equipped with a status LED for real-time monitoring. This product stands out for its easy installation process and effective signal transmission capabilities, making it suitable for various applications where precision and reliability are paramount.
Equipped with a valve connector B facilitating versatile connections
Features a length of 1 5 metres allowing flexibility in installation
Constructed from PVC which provides durability and resistance to environmental factors
Maintains a degree of protection rated IP65 and IP67 ensuring dependable performance even in challenging conditions
Contains a built in LED status display for instant operational feedback
Utilises a three position configuration for optimal functionality in sensor/actuator applications
Rated for a nominal voltage of 24 V AC and 24 V DC adapting to varied power supply requirements
Complies with flammability standards for enhanced safety in sensitive environments
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
- Phoenix Contact 3 way Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
