Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 493-731
- Mfr. Part No.:
- 1415911
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-731
- Mfr. Part No.:
- 1415911
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for seamless integration in industrial applications, ensuring robust performance and reliability. Crafted with a focus on versatility, it features a three-position valve connector and a generous cable length of 10 metres, making it ideal for various setups. The cable is constructed from high-quality PVC, offering superior flexibility and resistance against environmental stresses. Additionally, its innovative design includes an LED status display for effortless monitoring, allowing operators to maintain high levels of productivity. The product meets stringent safety standards, showcasing a degree of protection of IP65/IP67, ensuring dependable operation even in challenging conditions. With a range of features tailored for efficiency, this cable stands out in industrial automation environments, promoting seamless connectivity and operational excellence.
Designed for standard applications with a valve connector for easy integration
High flexibility allows for efficient use in rigid setups and demanding environments
LED status display provides real time operational feedback
Meets stringent safety standards with a high degree of environmental protection
Constructed from durable PVC for long lasting performance under a variety of conditions
Offers outstanding insulation resistance for enhanced safety and reliability
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact Straight Valve Connector
- Phoenix Contact Straight Valve Connector 5
- Phoenix Contact Straight Valve Connector 3
- Phoenix Contact Straight to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Straight to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Straight to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Straight to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Straight Straight Valve Connector Actuator/Sensor
