Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Right Angle Plug Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-719
Mfr. Part No.:
1415894
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Black

Cable Length

3m

Connector Type A

M8, M8, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Angled Socket M8, Right Angle Plug

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is engineered for seamless integration into industrial environments, ensuring reliable connectivity for various applications. Featuring a durable PVC exterior in black, this cable supports 3-position connections, making it an ideal choice for devices requiring precision and efficiency. Designed to withstand harsh conditions, it offers robust protection against environmental factors, including moisture and oil. Its angled M8 connectors are specially designed to facilitate easy installation while maintaining excellent performance. With a length of 3 metres, this cable provides the flexibility needed in dynamic setups. Suitable for both fixed and flexible installations, it ensures long-term reliability in diverse operational settings.

Durable PVC material enhances the longevity of the cable

3 position design allows for versatile connectivity options

Angled M8 connectors enable easy installation in tight spaces

IP65 IP67 and IP68 ratings provide robust protection against dust and water

Operates effectively in a wide temperature range for versatile applications

Self extinguishing properties ensure safety in case of fire

Electrical resistance is optimised for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy