Phoenix Contact Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 493-647
- Mfr. Part No.:
- 1424924
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-647
- Mfr. Part No.:
- 1424924
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is engineered for optimal performance in industrial applications, delivering reliable connectivity and durability. Designed with a focus on efficiency, it features a three-position configuration along with a free cable end, allowing for versatile use in various environments. Crafted from high-quality PVC and available in vibrant yellow, this cable not only ensures visibility but also withstands demanding conditions. With a cable length of 10 metres, users can easily connect devices in spacious setups. Its special UL flammability rating makes it suitable for use where fire safety is a crucial concern. Overall, this product represents a blend of robust engineering and intelligent design, making it an ideal choice for professionals who seek reliability in their electrical connections.
Optimised for standard U S cabling applications
Features a non shielded design for uncomplicated installations
Boasts a high degree of protection against environmental factors
Easily identifiable through its bright yellow outer sheath
Proven for use within a wide temperature range
Constructed with durable and self extinguishing materials
Offers a user friendly connection experience with M12 compatibility
Backed by rigorous compliance standards for enhanced safety
Related links
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way M12 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 15 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 15 m
