Phoenix Contact Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-619
Mfr. Part No.:
1508459
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

15084

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Black

Connector Type A

Free Cable End

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12, M12, Straight, Straight

Voltage

24V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable designed for reliability and efficiency in various automation applications. This product features a three-position configuration with a robust PVC sheath, ensuring durability even in challenging environments. It boasts an integrated LED status display for real-time performance monitoring, enhancing operational transparency. With a cable length of 5 metres, this solution offers flexibility in installation while maintaining excellent electrical properties. Its unique coding and plug design facilitate quick and secure connections, making it ideal for industrial automation and machine building. The SAC-3P series exemplifies cutting-edge technology, crafted to support a wide range of applications across diverse sectors including transportation, production, and infrastructure.

Equipped with a convenient free cable end for versatile installation options

Designed with a compact form factor, optimising space in control cabinets and machinery

Manufactured from high-quality materials that provide excellent flame resistance and environmental protection

Compatible with standard M12 connectors, ensuring a seamless integration into existing systems

Offers a broad temperature range for reliable performance under varying conditions

Meets international standards for durability and reliability, ensuring peace of mind in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy