Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 488-575
- Mfr. Part No.:
- 1415033
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-575
- Mfr. Part No.:
- 1415033
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type A | Plug | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type A Plug | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to excel in demanding applications such as mobile hydraulics. Crafted from PUR halogen-free material, it ensures durability and flexibility while meeting stringent safety and environmental standards. With a sleek black-grey finish and a nominal length of 10 metres, this cable features a plug straight DEUTSCH DT04-6P with clip locking. The 6-position configuration provides reliable connectivity, while its exceptional insulation properties safeguard your system.
Excellent resistance to oil and other environmental stresses increases longevity
Features a clip locking mechanism for secure and stable connections
Includes colour coded wires for simplified installation and maintenance
Complies with EU standards ensuring safe and reliable usage
Related links
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 10 m
