Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Actuator/Sensor

Stock information currently inaccessible
RS Stock No.:
488-412
Mfr. Part No.:
1417913
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

8

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Number of Contacts B

8

Voltage

30, 30V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is designed for robust and reliable connectivity in various industrial applications. Crafted from high-quality PVC and featuring an 8-position M12 connector, it ensures a secure and efficient connection for sensors and actuators. The cable length of 5 meters provides flexibility in installation while maintaining optimal performance. Its exceptional insulation resistance and UV resistance make it suitable for challenging environments, ensuring longevity and dependability. By adhering to international standards, this product guarantees compatibility and safety across multiple applications.

Crafted with a durable PVC outer sheath for enhanced protection

Designed to withstand a wide operating temperature range for versatility

Provides excellent signal integrity with no shielding

Compatible with M12 connector standards for seamless integration

Lightweight design prioritises ease of handling and installation

Meets rigorous flammability standards to ensure heightened safety

Manufactured to fulfil EU RoHS requirements for environmental compliance

Offers a safe electrical rating suitable for various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy