Phoenix Contact Female 4 way Straight to Male 3 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 488-305
- Mfr. Part No.:
- 1423237
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$5,081.82
(exc. GST)
$5,590.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,081.82 | $101.636 |
*price indicative
- RS Stock No.:
- 488-305
- Mfr. Part No.:
- 1423237
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 101, IEC 61076 2 104, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 101, IEC 61076 2 104, UL 758/1581 FT2 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to enhance connectivity within industrial environments. This robust cable features a 3-position configuration and is crafted with halogen-free PUR material, offering both flexibility and durability. Its sleek black-grey colour aligns with modern aesthetic standards while ensuring visibility in varied applications. Ideal for use in sensor and actuator connections, the cable is incredibly versatile due to its IP65, IP67, and IP68 protection ratings, making it suitable for demanding conditions. With a cable length of 0.3 m, it provides optimal support for device integration. Enjoy peace of mind with superior electrical properties and mechanical resilience, ensuring reliable operation across a multitude of applications.
Designed for harsh environments with high protection ratings
Halogen free construction promotes safety and environmental responsibility
Flexible design accommodates a wide range of installation scenarios
Optimised for both static and dynamic applications making it highly versatile
Incorporates materials resistant to oil acids and UV radiation enhancing longevity
Facilities easy installation with its lightweight and manageable design
Robust construction supports extensive bending cycles ensuring durability
Compatible with M12 and M8 connectors for seamless integration into existing systems
Guaranteed insulation resistance for effective electrical performance
Related links
- Phoenix Contact Female 3 way Straight Plug M12 to Male 3 way M12 300 mm
- Phoenix Contact Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
