Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight Sensor
- RS Stock No.:
- 488-107
- Mfr. Part No.:
- 1424974
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-107
- Mfr. Part No.:
- 1424974
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14249 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14249 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable offers unparalleled performance for your automation needs, designed to streamline connectivity in various industrial applications. Engineered with a robust 4-position M12 connector, it ensures secure and reliable connections, enhancing operational efficiency. The cable features a durable PVC outer sheath that not only protects the internal wiring but also provides resistance against environmental factors, making it suitable for diverse settings. With its exceptional insulation properties, this product guarantees optimal signal integrity and reduced interference, ensuring that your devices operate smoothly.
4 position M12 connector provides reliable and secure connections
Durable PVC outer sheath protects against environmental wear
Optimised insulation properties ensure minimal signal interference
Designed for standard U S applications enhancing versatility
Can operate effectively across a wide temperature range
Compact dimensions facilitate easy installation in tight spaces
Suitable for both fixed installations and portable applications
Non returnable made to order component addresses bespoke requirements
Related links
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 5 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
