Phoenix Contact Free Cable End, Free Cable End to Female 3 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 488-101
- Mfr. Part No.:
- 1424954
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-101
- Mfr. Part No.:
- 1424954
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 250 V ac, 250 V dc | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 250 V ac, 250 V dc | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable combines reliability and versatility, making it an essential component for various automation applications. Designed with a three-position configuration, it supports seamless connectivity in demanding settings. The yellow PVC outer sheath enhances visibility and durability, while the angled M12 socket allows for flexible installation in tight spaces. With the integration of high-quality materials such as TPU and Ni/Au contacts, this cable ensures robust performance even under rigorous environmental conditions. Rated for a temperature range of -30 °C to 105 °C, it excels in both fixed and versatile installations, catering to a wide array of industrial applications. Furthermore, its compatibility with standard US cables promotes ease of integration, making it a reliable choice for system manufacturers and developers alike.
Three position design facilitates productive automation setups
Compatible with standard US cables for effortless integration
Rated for both low and high temperatures for diverse applications
Yellow outer sheath ensures easy identification and durability
Designed for flexibility with an angled M12 socket for confined spaces
Utilises premium materials for enhanced performance and longevity
Meets stringent IP65 IP67 and IP68 standards for environmental protection
Constructed to endure harsh conditions with flammability rating per UL 94 HB
Related links
- Phoenix Contact Straight to Female 3 way M12 2 m
- Phoenix Contact Straight to Female 4 way M12 2 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Actuator/Sensor Cable, 2 m
- Phoenix Contact Straight to Female 3 way M12 3 m
- Phoenix Contact Straight to Female 3 way M12 1.5 m
- Phoenix Contact Straight to Female 3 way M12 10 m
- Phoenix Contact Straight to Female 3 way M12 20 m
