Phoenix Contact Free Cable End, Free Cable End to Female 3 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 282-008
- Mfr. Part No.:
- 1424954
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$30.77
(exc. GST)
$33.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.77 |
| 10 + | $28.30 |
*price indicative
- RS Stock No.:
- 282-008
- Mfr. Part No.:
- 1424954
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250 V ac, 250 V dc | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250 V ac, 250 V dc | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is designed for reliable connectivity in automation applications. With its 3-position configuration and robust construction, it ensures seamless data transmission and operational efficiency. The cable is particularly well-suited for connecting sensors and actuators, making it an ideal choice for various industrial environments.
A compact design that simplifies installation in confined spaces
Meets international standards ensuring reliable performance and safety
Includes an easy to follow connection guide for user convenience
Built to last so it maintains performance under heavy usage conditions
Related links
- Phoenix Contact Straight to Female 3 way M12 2 m
- Phoenix Contact Straight to Female 4 way M12 2 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Actuator/Sensor Cable, 2 m
- Phoenix Contact Straight to Female 3 way M12 3 m
- Phoenix Contact Straight to Female 3 way M12 1.5 m
- Phoenix Contact Straight to Female 3 way M12 10 m
- Phoenix Contact Straight to Female 3 way M12 20 m
