Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12

Bulk discount available

Subtotal (1 unit)*

$72.78

(exc. GST)

$80.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$72.78
10 +$66.96

*price indicative

RS Stock No.:
270-306
Mfr. Part No.:
1416151
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyurethane

Jacket Colour

Orange

Cable Length

2m

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Angled Socket M12, Angled Socket M12

Connector Gender B

Female

Voltage

24V

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is expertly designed for robust applications in robotics and drag chains. Featuring a 5-position configuration with an easy-to-use M12 connector system, it assures seamless connectivity between your devices, whether they're subject to constant movement or fixed installations. The cable's PUR outer sheath offers excellent resistance to welding beads and ensures durability under challenging conditions.

IP65 IP67 and IP68 ratings provide effective dust and water resistance

Built to endure more than 5 million bending cycles for longevity

No shielding ensures lightweight design for enhanced manoeuvrability

Customs tariff number simplifies international shipping processes

Related links