Phoenix Contact Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-099
Mfr. Part No.:
1424925
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14249

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Cable Length

5m

Connector Type A

Free Cable End

Number of Contacts B

3

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is designed specifically for robust industrial applications. Featuring a 3-position connector, this cable ensures reliable performance in challenging environments. The flexible PVC outer sheath provides excellent protection and durability, while the yellow colour allows for high visibility in various settings. Its M12 coding facilitates quick and secure connections, making it ideal for automation and control processes. With a generous cable length of 5 metres, this cable can easily accommodate a range of installation needs. Engineered for versatility, the SAC-3P-5.0-547/M12FS BK meets international standards, providing peace of mind in compliance and safety.

Designed for automation and control applications

Flexible PVC outer sheath enhances durability and protection

High visibility yellow colour aids in identification

3 position connector allows for reliable and secure connections

M12 coding ensures compatibility with a wide range of devices

Generous 5 metre length accommodates various installation scenarios

Engineered to meet stringent international standards for safety

Provides overvoltage protection to safeguard equipment

Robust construction suitable for challenging industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy