Phoenix Contact Straight to Female 4 way M12, M12 Actuator/Sensor Cable, 15 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-063
Mfr. Part No.:
1425114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Yellow

Cable Length

15m

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Connector Type B

M12, M12

Connector Gender B

Female

Number of Contacts B

4

Voltage

250 V ac, 250 V dc

Standards/Approvals

cUL, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is designed to ensure reliable connectivity in various industrial applications. Featuring a robust PVC outer sheath with a striking yellow colour, it adeptly handles the demands of harsh environments. The cable incorporates a 4-position design and is complemented by an angled M12 socket, making installation straightforward and efficient. With a cable length of 15 metres, it provides ample reach for diverse setups. Built to withstand temperatures ranging from -30 °C to 105 °C, this cable guarantees optimal performance in extreme conditions. Additionally, its construction includes flame-resistant materials, promoting safety in your installations. Choose this cable for unparalleled reliability and performance in your automation and connectivity needs.

Suitable for a wide temperature range, maintaining performance in extremes

Designed for standard applications, supporting versatile use cases

Heavy-duty construction withstands physical strains and flexing

Supports easy identification and management with its vibrant yellow colour

Meets international standards, ensuring compliance and reliability

Related links