Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Actuator/Sensor

Subtotal (1 unit)*

$154.25

(exc. GST)

$169.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.25

*price indicative

RS Stock No.:
270-203
Mfr. Part No.:
1425114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Cable Length

15m

Jacket Material

Polyvinyl Chloride

Connector Type A

Free Cable End, Free Cable End

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

250, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable is designed to enhance connectivity in various industrial applications, combining durability with performance. Engineered with a 4-position configuration, it accommodates seamless integration into existing systems. The cable features a robust PVC outer sheath and is characterised by a yellow colour for high-visibility.

Designed to maintain performance in a wide temperature range

Compliance with multiple industry standards assures quality

Designed for quick and easy connection to devices saving time in assembly

Related links