Phoenix Contact 8 way Free Cable End to Female 8 way Angled Socket M8 Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 483-996
- Mfr. Part No.:
- 1112794
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-996
- Mfr. Part No.:
- 1112794
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 200mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Angled Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 200mm | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Angled Socket M8 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for seamless integration within automation systems, offering a reliable solution to connect sensors and actuators effectively. Crafted with premium, halogen-free PUR material, it ensures durability and environmental compliance while maintaining flexibility in installation. Its 8-position configuration allows for varied application scenarios, making it ideal for both rigid and dynamic conditions.
Meets stringent industrial safety regulations with IP65 and IP67 protection ratings
Connector configuration allows for quick and easy installation in varying setups
Suitable for use in extreme temperatures providing versatility across applications
Lightweight design simplifies handling without compromising performance
Related links
- Phoenix Contact Male 8 way M8 300 mm
- Phoenix Contact Female 8 way M8 10 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 25 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 10 m
