Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-782
Mfr. Part No.:
1406019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

10m

Connector Type A

Free Cable End

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Angled Socket M8

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 4-position PVC cable in yellow. It is shielded and features a free cable end on one side and an angled M8 socket with A coding on the other. The cable has a length of 10 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy