Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 25 m
- RS Stock No.:
- 556-844
- Mfr. Part No.:
- 1547711
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$3,236.83
(exc. GST)
$3,560.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,236.83 | $129.473 |
*price indicative
- RS Stock No.:
- 556-844
- Mfr. Part No.:
- 1547711
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 25m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | cUL, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 25m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals cUL, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable combines durability with high performance connectivity. Designed specifically for industrial applications, this cable features a 3 position configuration and is crafted from PUR material that is halogen free. The grey RAL 7001 finish adds a modern touch while ensuring excellent resistance to environmental challenges. Equipped with an angled M8 socket, it allows flexible installations and offers a cable length of 25 metres, making it ideal for applications requiring extended reach. Reliability is enhanced with robust electrical characteristics and an impressive degree of protection, making it suitable for various operational environments.
Equipped with a dependable angled M8 socket for flexible connections
Offers excellent insulation resistance which ensuring longevity and reliability
Capable of operating in extreme temperatures enhancing usability across conditions
IP65 to IP69K ratings providing robust protection against dust and water
Lightweight construction allows for easy installation and handling
Complies with various industry standards which ensuring compatibility across systems
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 1.5 m
